
12103C225KAT2A | |
---|---|
DigiKey Part Number | 478-KGM32LR71E225KUTR-ND - Tape & Reel (TR) 478-KGM32LR71E225KUCT-ND - Cut Tape (CT) 478-KGM32LR71E225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12103C225KAT2A |
Description | CAP CER 2.2UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12103C225KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.21000 | $6.21 |
10 | $3.89700 | $38.97 |
50 | $3.04860 | $152.43 |
100 | $2.89750 | $289.75 |
500 | $2.50200 | $1,251.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.03612 | $2,036.12 |
2,000 | $1.95043 | $3,900.86 |
3,000 | $1.93308 | $5,799.24 |
5,000 | $1.87889 | $9,394.45 |
7,000 | $1.83917 | $12,874.19 |
10,000 | $1.78474 | $17,847.40 |
12,000 | $1.78204 | $21,384.48 |
24,000 | $1.72188 | $41,325.12 |
25,000 | $1.71864 | $42,966.00 |