
12101C225KAZ2A | |
---|---|
DigiKey Part Number | 478-KGF32LR72A225KUTR-ND - Tape & Reel (TR) 478-KGF32LR72A225KUCT-ND - Cut Tape (CT) 478-KGF32LR72A225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12101C225KAZ2A |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.38300 | $33.83 |
50 | $2.57660 | $128.83 |
100 | $2.32780 | $232.78 |
500 | $1.93254 | $966.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.81348 | $1,813.48 |
2,000 | $1.65156 | $3,303.12 |
3,000 | $1.61387 | $4,841.61 |
5,000 | $1.57535 | $7,876.75 |
7,000 | $1.53618 | $10,753.26 |
10,000 | $1.49729 | $14,972.90 |
12,000 | $1.49493 | $17,939.16 |
24,000 | $1.44978 | $34,794.72 |
25,000 | $1.44689 | $36,172.25 |