
1206ZD226MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR51A226MUTR-ND - Tape & Reel (TR) 478-KGM31HR51A226MUCT-ND - Cut Tape (CT) 478-KGM31HR51A226MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206ZD226MAT2A |
Description | CAP CER 22UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZD226MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $2.35800 | $23.58 |
| 50 | $1.75900 | $87.95 |
| 100 | $1.57620 | $157.62 |
| 500 | $1.26766 | $633.83 |
| 1,000 | $1.17229 | $1,172.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.11576 | $2,231.52 |
| 4,000 | $0.95909 | $3,836.36 |
| 6,000 | $0.93854 | $5,631.24 |
| 10,000 | $0.92881 | $9,288.10 |
| 48,000 | $0.89603 | $43,009.44 |
| 50,000 | $0.89429 | $44,714.50 |

