1206CC332KAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.12592
Datasheet

Direct


TDK
In Stock: 1,909
Unit Price: $2.30000
Datasheet

Direct


Murata Electronics
In Stock: 2,509
Unit Price: $3.54000
Datasheet

Similar


KEMET
In Stock: 8,880
Unit Price: $8.39000
Datasheet
3300 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206CC332KAT1A

DigiKey Part Number
1206CC332KAT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206CC332KAT1A
Description
CAP CER 3300PF 630V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206CC332KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.90710$7,628.40