KGM31BCG2H220JT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.58174
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.90428
Datasheet

Direct


Knowles Syfer
In Stock: 4,500
Unit Price: $7.56000
Datasheet

Direct


YAGEO
In Stock: 25,556
Unit Price: $1.81000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.74449
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.54906
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.74449
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.54906
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.34773
Datasheet

Upgrade


KEMET
In Stock: 236
Unit Price: $8.63000
Datasheet

Upgrade


YAGEO
In Stock: 3,646
Unit Price: $1.89000
Datasheet

Upgrade


Murata Electronics
In Stock: 8,434
Unit Price: $2.06000
Datasheet

Upgrade


Murata Electronics
In Stock: 232,241
Unit Price: $3.62000
Datasheet
22 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2H220JT

DigiKey Part Number
478-KGM31BCG2H220JTTR-ND - Tape & Reel (TR)
478-KGM31BCG2H220JTCT-ND - Cut Tape (CT)
478-KGM31BCG2H220JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2H220JT
Description
CAP CER 22PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2H220JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.25600$32.56
50$2.46480$123.24
100$2.22310$222.31
500$1.81416$907.08
1,000$1.68787$1,687.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.49839$5,993.56
8,000$1.42796$11,423.68
12,000$1.39269$16,712.28
20,000$1.35359$27,071.80
28,000$1.33073$37,260.44
40,000$1.30874$52,349.60
Manufacturers Standard Package