22 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JRNPOBBN220

DigiKey Part Number
311-4433-2-ND - Tape & Reel (TR)
311-4433-1-ND - Cut Tape (CT)
311-4433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JRNPOBBN220
Description
CAP CER 22PF 500V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRNPOBBN220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,556
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.04400$10.44
50$0.74820$37.41
100$0.65690$65.69
500$0.50332$251.66
1,000$0.45605$456.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.36695$1,467.80
8,000$0.34193$2,735.44
12,000$0.32941$3,952.92
20,000$0.31554$6,310.80
28,000$0.30743$8,608.04
40,000$0.29963$11,985.20
Manufacturers Standard Package