
12065F224K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM31NR81H224KUTR-ND - Tape & Reel (TR) 478-KAM31NR81H224KUCT-ND - Cut Tape (CT) 478-KAM31NR81H224KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065F224K4T2A |
Description | CAP CER 0.22UF 50V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065F224K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.66400 | $16.64 |
| 50 | $1.22060 | $61.03 |
| 100 | $1.08430 | $108.43 |
| 500 | $0.87688 | $438.44 |
| 1,000 | $0.80231 | $802.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.74132 | $1,482.64 |
| 4,000 | $0.69241 | $2,769.64 |
| 6,000 | $0.65072 | $3,904.32 |
| 10,000 | $0.60889 | $6,088.90 |
| 14,000 | $0.59832 | $8,376.48 |
| 20,000 | $0.59628 | $11,925.60 |
| 24,000 | $0.58687 | $14,084.88 |
| 48,000 | $0.57877 | $27,780.96 |
| 50,000 | $0.57749 | $28,874.50 |

