
12065F224K4T2A | |
|---|---|
DigiKey Part Number  | 478-KAM31NR81H224KUTR-ND - Tape & Reel (TR) 478-KAM31NR81H224KUCT-ND - Cut Tape (CT) 478-KAM31NR81H224KUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 12065F224K4T2A  | 
Description  | CAP CER 0.22UF 50V X8R 1206  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.22 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 12065F224K4T2A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 150°C  | |
Features  | High Temperature  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.050" (1.27mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.77000 | $2.77 | 
| 10 | $1.66400 | $16.64 | 
| 50 | $1.22060 | $61.03 | 
| 100 | $1.08430 | $108.43 | 
| 500 | $0.87688 | $438.44 | 
| 1,000 | $0.80231 | $802.31 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.74132 | $1,482.64 | 
| 4,000 | $0.69241 | $2,769.64 | 
| 6,000 | $0.65072 | $3,904.32 | 
| 10,000 | $0.60889 | $6,088.90 | 
| 14,000 | $0.59832 | $8,376.48 | 
| 20,000 | $0.59628 | $11,925.60 | 
| 24,000 | $0.58687 | $14,084.88 | 
| 48,000 | $0.57877 | $27,780.96 | 
| 50,000 | $0.57749 | $28,874.50 | 

