
12065D106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR51H106KUTR-ND - Tape & Reel (TR) 478-KGM31HR51H106KUCT-ND - Cut Tape (CT) 478-KGM31HR51H106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065D106KAT2A |
Description | CAP CER 10UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065D106KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $2.70000 | $27.00 |
| 50 | $2.03300 | $101.65 |
| 100 | $1.82750 | $182.75 |
| 500 | $1.48060 | $740.30 |
| 1,000 | $1.37340 | $1,373.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.31091 | $2,621.82 |
| 4,000 | $1.23687 | $4,947.48 |
| 6,000 | $1.22108 | $7,326.48 |
| 10,000 | $1.06180 | $10,618.00 |

