
12065C683K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM31BR71H683KTTR-ND - Tape & Reel (TR) 478-KAM31BR71H683KTCT-ND - Cut Tape (CT) 478-KAM31BR71H683KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C683K4T2A |
Description | CAP CER 0.068UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C683K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.37100 | $13.71 |
| 50 | $0.99380 | $49.69 |
| 100 | $0.87870 | $87.87 |
| 500 | $0.68564 | $342.82 |
| 1,000 | $0.62616 | $626.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45261 | $1,810.44 |
| 8,000 | $0.44010 | $3,520.80 |
| 12,000 | $0.42957 | $5,154.84 |
| 20,000 | $0.42729 | $8,545.80 |
| 28,000 | $0.41748 | $11,689.44 |
| 40,000 | $0.41615 | $16,646.00 |
| 48,000 | $0.41551 | $19,944.48 |
| 96,000 | $0.41330 | $39,676.80 |

