1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065A100DAT2A

DigiKey Part Number
478-5053-2-ND - Tape & Reel (TR)
478-5053-1-ND - Cut Tape (CT)
478-5053-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065A100DAT2A
Description
CAP CER 10PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065A100DAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,002
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.25800$12.58
50$0.90840$45.42
100$0.74260$74.26
500$0.62314$311.57
1,000$0.56783$567.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.44460$1,778.40
8,000$0.40651$3,252.08
12,000$0.37905$4,548.60
20,000$0.37698$7,539.60
28,000$0.35035$9,809.80
40,000$0.34920$13,968.00
48,000$0.34864$16,734.72
96,000$0.34672$33,285.12
Manufacturers Standard Package