
12063D475KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM31AR51E475KLTR-ND - Tape & Reel (TR) 478-KGM31AR51E475KLCT-ND - Cut Tape (CT) 478-KGM31AR51E475KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063D475KAT4A |
Description | CAP CER 4.7UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063D475KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.44800 | $24.48 |
| 50 | $1.83560 | $91.78 |
| 100 | $1.55010 | $155.01 |
| 500 | $1.07366 | $536.83 |
| 1,000 | $0.98750 | $987.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.74533 | $6,707.97 |
| 18,000 | $0.72347 | $13,022.46 |
| 27,000 | $0.72093 | $19,465.11 |
| 45,000 | $0.71803 | $32,311.35 |

