
12063D226KAT2A | |
---|---|
DigiKey Part Number | 478-KGM31HR51E226KUTR-ND - Tape & Reel (TR) 478-KGM31HR51E226KUCT-ND - Cut Tape (CT) 478-KGM31HR51E226KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063D226KAT2A |
Description | CAP CER 22UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063D226KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $5.62500 | $56.25 |
50 | $4.44880 | $222.44 |
100 | $3.95200 | $395.20 |
500 | $3.48754 | $1,743.77 |
1,000 | $3.28489 | $3,284.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.18049 | $6,360.98 |
4,000 | $3.04049 | $12,161.96 |
6,000 | $2.97033 | $17,821.98 |
10,000 | $2.89256 | $28,925.60 |
14,000 | $2.84710 | $39,859.40 |
20,000 | $2.80336 | $56,067.20 |
24,000 | $2.78264 | $66,783.36 |