12063C394KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.75494
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.46585
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.26628
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.34773
Datasheet

Direct


KEMET
In Stock: 4,228
Unit Price: $5.67000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $1.19767
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.68511
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.68511
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.34773
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.68511
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.34773
Datasheet

Upgrade


KEMET
In Stock: 2,840
Unit Price: $6.82000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.91925
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.11120
Datasheet
0.39 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063C394KAT2A

DigiKey Part Number
12063C394KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12063C394KAT2A
Description
CAP CER 0.39UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.39 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12063C394KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.92862$1,857.24
Manufacturers Standard Package