
C1206C394J3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C394J3RACTUTR-ND - Tape & Reel (TR) 399-C1206C394J3RACTUCT-ND - Cut Tape (CT) 399-C1206C394J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C394J3RACTU |
Description | CAP CER 0.39UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C394J3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.32500 | $43.25 |
| 50 | $3.32320 | $166.16 |
| 100 | $3.01480 | $301.48 |
| 500 | $2.49572 | $1,247.86 |
| 1,000 | $2.33515 | $2,335.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.09422 | $8,376.88 |
| 8,000 | $2.00469 | $16,037.52 |
| 12,000 | $1.95983 | $23,517.96 |
| 20,000 | $1.91011 | $38,202.20 |
| 28,000 | $1.88102 | $52,668.56 |
| 40,000 | $1.85306 | $74,122.40 |

