12063C184JAT2P is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1,645
Unit Price: $2.88000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.70009
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.13288
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.73047
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $2.60660
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $2.87335
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.13288
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.13288
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.55434
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.77363
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.73047
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063C184JAT2P

DigiKey Part Number
12063C184JAT2P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12063C184JAT2P
Description
CAP CER 0.18UF 25V X7R 1206
Customer Reference
Detailed Description
0.18 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12063C184JAT2P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.73331$1,466.62
Manufacturers Standard Package