04021A220JAT2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12062A101JAT2A..

DigiKey Part Number
478-12062A101JAT2A..TR-ND - Tape & Reel (TR)
478-12062A101JAT2A..CT-ND - Cut Tape (CT)
478-12062A101JAT2A..DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12062A101JAT2A..
Description
CAP CER 100PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,465
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.37000$2.37
10$1.41100$14.11
50$1.02480$51.24
100$0.90720$90.72
500$0.70914$354.57
1,000$0.64811$648.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.56771$2,270.84
8,000$0.53307$4,264.56
12,000$0.51571$6,188.52
20,000$0.49648$9,929.60
28,000$0.48524$13,586.72
40,000$0.47443$18,977.20
48,000$0.46931$22,526.88
96,000$0.45205$43,396.80
100,000$0.45114$45,114.00
Manufacturers Standard Package