12061C822JAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.87622
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.91265
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $2.18546
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $1.96548
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.73233
Datasheet

Parametric Equivalent


WEC
In Stock: 32,000
Unit Price: $0.34452
Datasheet
8200 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061C822JAT4A

DigiKey Part Number
12061C822JAT4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12061C822JAT4A
Description
CAP CER 8200PF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12061C822JAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.40691$6,103.65
Manufacturers Standard Package