C1206C822J1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $7.32000
Datasheet

Upgrade


KEMET
In Stock: 1,195
Unit Price: $7.07000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.73233
Datasheet

Direct


WEC
In Stock: 32,000
Unit Price: $0.34452
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.40691
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.40278
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.87622
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.40278
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.40278
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.40278
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.40278
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $34.75258
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $17.91586
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $10.13267
Datasheet
8200 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C822J1RACTU

DigiKey Part Number
399-C1206C822J1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C822J1RACTU
Description
CAP CER 8200PF 100V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C822J1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C822J1GACTUKEMET0399-15143-1-ND$7.32000Upgrade
C1206C822JAGACTUKEMET1,195399-15144-1-ND$7.07000Upgrade
C1206C822JARACTUKEMET0399-C1206C822JARACTUTR-ND$1.73233Upgrade
12061C822JAT2AWEC32,0002266-12061C822JAT2ATR-ND$0.34452Direct
12061C822JAT4AKYOCERA AVX012061C822JAT4A-ND$0.40691Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.91265$3,650.60
Manufacturers Standard Package