12061C272JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.62400
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,572
Unit Price: $9.38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.88756
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.40380
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.11384
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.87496
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $2.16871
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $1.95042
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.14861
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.75846
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.16765
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.98202
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.18906
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.41165
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061C272JAT2A

DigiKey Part Number
12061C272JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12061C272JAT2A
Description
CAP CER 2700PF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12061C272JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.46259$1,850.36
Manufacturers Standard Package