
1206YD225KAT4A | |
---|---|
DigiKey Part Number | 478-KGM31HR51C225KLTR-ND - Tape & Reel (TR) 478-KGM31HR51C225KLCT-ND - Cut Tape (CT) 478-KGM31HR51C225KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YD225KAT4A |
Description | CAP CER 2.2UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YD225KAT4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.74200 | $27.42 |
50 | $2.06420 | $103.21 |
100 | $1.85570 | $185.57 |
500 | $1.50426 | $752.13 |
1,000 | $1.39562 | $1,395.62 |
2,500 | $1.28095 | $3,202.38 |
5,000 | $1.21183 | $6,059.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.17805 | $11,780.50 |