12061A331JAT2P is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $6.42000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,748
Unit Price: $6.42000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.85420
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,523
Unit Price: $3.70000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.06560
Datasheet

Upgrade


KYOCERA AVX
In Stock: 19,884
Unit Price: $3.79000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.38490
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3,030
Unit Price: $2.06000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.13288
Datasheet

Direct


KEMET
In Stock: 7,262
Unit Price: $3.38000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.67764
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.29750
Datasheet

Direct


YAGEO
In Stock: 3,155
Unit Price: $1.73000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.47320
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061A331JAT2P

DigiKey Part Number
12061A331JAT2P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12061A331JAT2P
Description
CAP CER 330PF 100V C0G/NP0 1206
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12061A331JAT2P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable