1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2A331FT

DigiKey Part Number
478-KGM31BCG2A331FTTR-ND - Tape & Reel (TR)
478-KGM31BCG2A331FTCT-ND - Cut Tape (CT)
478-KGM31BCG2A331FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2A331FT
Description
CAP CER 330PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2A331FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,748
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.42000$6.42
10$4.03400$40.34
50$3.09520$154.76
100$2.80710$280.71
500$2.32076$1,160.38
1,000$2.17045$2,170.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.50887$10,035.48
8,000$2.40800$19,264.00
12,000$2.35748$28,289.76
20,000$2.30147$46,029.40
28,000$2.26872$63,524.16
Manufacturers Standard Package