
12061A240JAT2A | |
---|---|
DigiKey Part Number | 478-12061A240JAT2ATR-ND - Tape & Reel (TR) 478-12061A240JAT2ACT-ND - Cut Tape (CT) 478-12061A240JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061A240JAT2A |
Description | CAP CER 24PF 100V NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.59300 | $15.93 |
50 | $1.06080 | $53.04 |
100 | $0.90240 | $90.24 |
500 | $0.63684 | $318.42 |
1,000 | $0.55728 | $557.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.49096 | $1,963.84 |
8,000 | $0.46441 | $3,715.28 |
12,000 | $0.44053 | $5,286.36 |
28,000 | $0.42461 | $11,889.08 |
100,000 | $0.35163 | $35,163.00 |