109296002260906
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109296002381906

DigiKey Part Number
1253-1788-ND
Manufacturer
Manufacturer Product Number
109296002381906
Description
2 POS JUMPER 38.1MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 (2 x 2) Position Shunt Connector Insulated 0.157" (4.00mm) Tin-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Type
Insulated
Gender
Male Pins
Number of Positions or Pins (Grid)
4 (2 x 2)
Pitch
0.157" (4.00mm)
Height
-
Contact Finish
Tin-Lead
Contact Finish Thickness
-
Color
-
Material Flammability Rating
UL94 V-0
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Voltage Rating
300V
Current Rating (Amps)
9A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,445
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.36000$6.36
10$5.38500$53.85
25$5.04840$126.21
50$4.80700$240.35
100$4.57690$457.69
250$4.29008$1,072.52
500$4.08496$2,042.48
1,000$3.88989$3,889.89
2,500$3.64633$9,115.82
Manufacturers Standard Package