
109159003101916 | |
|---|---|
DigiKey Part Number | 478-109159003101916TR-ND - Tape & Reel (TR) 478-109159003101916CT-ND - Cut Tape (CT) 478-109159003101916DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 109159003101916 |
Description | CONN SSL PLUG 3POS 3MM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Plug Board to Board 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Plug | |
Number of Positions | 3 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.11000 | $7.11 |
| 10 | $6.04500 | $60.45 |
| 100 | $5.13750 | $513.75 |
| 500 | $4.58510 | $2,292.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $4.34900 | $6,088.60 |
| 2,800 | $4.14145 | $11,596.06 |
| 4,200 | $4.02469 | $16,903.70 |
| 7,000 | $3.88229 | $27,176.03 |
| 9,800 | $3.79129 | $37,154.64 |
| 14,000 | $3.69714 | $51,759.96 |


