
100B9R1JW500XT | |
---|---|
DigiKey Part Number | 478-100B9R1JW500XTTR-ND - Tape & Reel (TR) 478-100B9R1JW500XTCT-ND - Cut Tape (CT) 478-100B9R1JW500XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B9R1JW500XT |
Description | CAP CER 9.1PF 500V P90 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B9R1JW500XT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.79000 | $36.79 |
10 | $26.39800 | $263.98 |
50 | $22.25340 | $1,112.67 |
100 | $20.97170 | $2,097.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $27.51998 | $13,759.99 |
1,000 | $26.64026 | $26,640.26 |
1,500 | $26.19949 | $39,299.24 |
2,500 | $25.71071 | $64,276.77 |