100B6R8JT500XT1K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $30.34064
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3,185
Unit Price: $37.17000
Datasheet
New at DigiKey
100B2R7BT500XT1K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B6R8JT500XT1K

DigiKey Part Number
478-100B6R8JT500XT1KTR-ND - Tape & Reel (TR)
478-100B6R8JT500XT1KCT-ND - Cut Tape (CT)
478-100B6R8JT500XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B6R8JT500XT1K
Description
CAP CER 6.8PF 500V P90 1111
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$50.81000$50.81
10$37.26700$372.67
50$31.87380$1,593.69
100$30.20490$3,020.49
500$27.37922$13,689.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$26.50399$26,503.99
2,000$25.78304$51,566.08
3,000$25.42171$76,265.13
Manufacturers Standard Package