New at DigiKey
1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800B5R6CT500XT

DigiKey Part Number
478-800B5R6CT500XTTR-ND - Tape & Reel (TR)
478-800B5R6CT500XTCT-ND - Cut Tape (CT)
478-800B5R6CT500XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
800B5R6CT500XT
Description
CAP CER 5.6PF 500V NP0 1111
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$23.50398$11,751.99
Manufacturers Standard Package