
100B4R3BWN500XT | |
---|---|
DigiKey Part Number | 478-100B4R3BWN500XTTR-ND - Tape & Reel (TR) 478-100B4R3BWN500XTCT-ND - Cut Tape (CT) 478-100B4R3BWN500XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B4R3BWN500XT |
Description | 100B SERIES PORCELAIN SUPERCHIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.1pF 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.16000 | $50.16 |
10 | $36.81800 | $368.18 |
50 | $31.49640 | $1,574.82 |
100 | $29.85030 | $2,985.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $27.60616 | $13,803.08 |
1,000 | $26.72562 | $26,725.62 |
1,500 | $26.28463 | $39,426.94 |
2,500 | $25.79571 | $64,489.28 |