
100B300GT500XT1K | |
---|---|
DigiKey Part Number | 1284-100B300GT500XT1KTR-ND - Tape & Reel (TR) 1284-100B300GT500XT1KCT-ND - Cut Tape (CT) 1284-100B300GT500XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B300GT500XT1K |
Description | CAP CER 30PF 500V P90 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±2% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B300GT500XT1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.60000 | $65.60 |
10 | $49.07100 | $490.71 |
50 | $42.47880 | $2,123.94 |
100 | $40.43900 | $4,043.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $37.72624 | $18,863.12 |
1,000 | $36.63470 | $36,634.70 |
1,500 | $36.08797 | $54,131.95 |