
100B330JT500XT | |
---|---|
DigiKey Part Number | 478-100B330JT500XTTR-ND - Tape & Reel (TR) 478-100B330JT500XTCT-ND - Cut Tape (CT) 478-100B330JT500XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B330JT500XT |
Description | CAP CER 33PF 500V P90 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.76000 | $65.76 |
10 | $49.21000 | $492.10 |
50 | $42.98520 | $2,149.26 |
100 | $40.55910 | $4,055.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $36.11612 | $18,058.06 |
1,000 | $34.99689 | $34,996.89 |
1,500 | $34.89704 | $52,345.56 |