
100B220GTN500XT1K | |
|---|---|
DigiKey Part Number  | 1284-100B220GTN500XT1KTR-ND - Tape & Reel (TR) 1284-100B220GTN500XT1KCT-ND - Cut Tape (CT) 1284-100B220GTN500XT1KDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 100B220GTN500XT1K  | 
Description  | CAP CER 22PF 500V P90 1111  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 22 pF ±2% 500V Ceramic Capacitor P90 1111 (2828 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 100B220GTN500XT1K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±2%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Q, Low Loss, Low ESL  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1111 (2828 Metric)  | |
Size / Dimension  | 0.110" L x 0.110" W (2.79mm x 2.79mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.102" (2.59mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $74.00000 | $74.00 | 
| 10 | $55.86100 | $558.61 | 
| 50 | $48.61320 | $2,430.66 | 
| 100 | $46.36880 | $4,636.88 | 
| 500 | $46.13208 | $23,066.04 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $42.21901 | $42,219.01 | 

