
100A120JW150XT1K | |
---|---|
DigiKey Part Number | 478-100A120JW150XT1KTR-ND - Tape & Reel (TR) 478-100A120JW150XT1KCT-ND - Cut Tape (CT) 478-100A120JW150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A120JW150XT1K |
Description | CAP CER 12PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.17000 | $39.17 |
10 | $28.22100 | $282.21 |
50 | $23.86120 | $1,193.06 |
100 | $22.51370 | $2,251.37 |
500 | $20.85430 | $10,427.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $19.91603 | $19,916.03 |
2,000 | $19.32242 | $38,644.84 |
3,000 | $19.02483 | $57,074.49 |