
100A6R8BT150XT | |
---|---|
DigiKey Part Number | 478-100A6R8BT150XTTR-ND - Tape & Reel (TR) 478-100A6R8BT150XTCT-ND - Cut Tape (CT) 478-100A6R8BT150XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A6R8BT150XT |
Description | CAP CER 6.8PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A6R8BT150XT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.68000 | $60.68 |
10 | $40.22600 | $402.26 |
50 | $38.86100 | $1,943.05 |
100 | $37.00700 | $3,700.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $29.45696 | $14,728.48 |