New Product
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100A6R8BT150XT1K

DigiKey Part Number
478-100A6R8BT150XT1KTR-ND - Tape & Reel (TR)
478-100A6R8BT150XT1KCT-ND - Cut Tape (CT)
478-100A6R8BT150XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100A6R8BT150XT1K
Description
CAP CER 6.8PF 150V P90 0505
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$61.91000$61.91
10$46.03100$460.31
50$39.70520$1,985.26
100$37.74760$3,774.76
500$34.43430$17,217.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$33.40752$33,407.52
2,000$32.56195$65,123.90
Manufacturers Standard Package