
100A2R2CT150XT1K | |
---|---|
DigiKey Part Number | 1284-100A2R2CT150XT1KTR-ND - Tape & Reel (TR) 1284-100A2R2CT150XT1KCT-ND - Cut Tape (CT) 1284-100A2R2CT150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A2R2CT150XT1K |
Description | CAP CER 2.2PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A2R2CT150XT1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.50000 | $20.50 |
10 | $13.12800 | $131.28 |
50 | $11.53620 | $576.81 |
100 | $10.74880 | $1,074.88 |
500 | $9.41526 | $4,707.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.18245 | $9,182.45 |
2,000 | $8.83576 | $17,671.52 |
3,000 | $8.66203 | $25,986.09 |
5,000 | $8.46946 | $42,347.30 |
7,000 | $8.35682 | $58,497.74 |