Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100A101KP150XT

DigiKey Part Number
478-100A101KP150XTTR-ND - Tape & Reel (TR)
478-100A101KP150XTCT-ND - Cut Tape (CT)
478-100A101KP150XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100A101KP150XT
Description
CAP CER 100PF 150V P90 0505
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF ±10% 150V Ceramic Capacitor P90 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100A101KP150XT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,347
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.46000$22.46
10$15.55400$155.54
50$12.79600$639.80
100$11.94390$1,194.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.71348$5,356.74
1,000$10.25863$10,258.63
1,500$10.03071$15,046.06
2,500$9.77810$24,445.25
3,500$9.63039$33,706.36
5,000$9.48828$47,441.40
6,000$9.42095$56,525.70
Manufacturers Standard Package