
100A101KP150XT | |
|---|---|
DigiKey Part Number | 478-100A101KP150XTTR-ND - Tape & Reel (TR) 478-100A101KP150XTCT-ND - Cut Tape (CT) 478-100A101KP150XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A101KP150XT |
Description | CAP CER 100PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A101KP150XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.46000 | $22.46 |
| 10 | $15.55400 | $155.54 |
| 50 | $12.79600 | $639.80 |
| 100 | $11.94390 | $1,194.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.71348 | $5,356.74 |
| 1,000 | $10.25863 | $10,258.63 |
| 1,500 | $10.03071 | $15,046.06 |
| 2,500 | $9.77810 | $24,445.25 |
| 3,500 | $9.63039 | $33,706.36 |
| 5,000 | $9.48828 | $47,441.40 |
| 6,000 | $9.42095 | $56,525.70 |

