
100A101JP150XT | |
---|---|
DigiKey Part Number | 1284-1445-2-ND - Tape & Reel (TR) 1284-1445-1-ND - Cut Tape (CT) 1284-1445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A101JP150XT |
Description | CAP CER 100PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A101JP150XT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.20000 | $42.20 |
10 | $30.55300 | $305.53 |
50 | $25.92540 | $1,296.27 |
100 | $24.49420 | $2,449.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $22.51242 | $11,256.21 |
1,000 | $21.74675 | $21,746.75 |
1,500 | $21.36316 | $32,044.74 |
2,500 | $20.93782 | $52,344.55 |
3,500 | $20.68909 | $72,411.82 |