


1005801-01 | |
---|---|
DigiKey Part Number | 478-1005801-01-ND |
Manufacturer | |
Manufacturer Product Number | 1005801-01 |
Description | EVB - EVALUATION BOARD FOR 10058 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.442GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 500 mW | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.014" (0.36mm) | |
Applications | Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $110.85000 | $110.85 |