
1002289F0AA10L0160 | |
|---|---|
DigiKey Part Number | 478-1002289F0AA10L0160-ND |
Manufacturer | |
Manufacturer Product Number | 1002289F0AA10L0160 |
Description | ANTENNA ASSY, PENLT F0 160 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Cellular, LTE-M, NB-IoT, loRa, SigFox PCB Trace U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2.9dBi, 4.3dBi | |
Power - Max | 2 W | |
Features | Cable - 160mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | Cellular, LTE-M, NB-IoT, loRa, SigFox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $22.38143 | $22,381.43 |


