
1001932FT-AA10L0200 | |
|---|---|
DigiKey Part Number | 478-1001932FT-AA10L0200-ND |
Manufacturer | |
Manufacturer Product Number | 1001932FT-AA10L0200 |
Description | ANTENNA ASSY, WLAN 200 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace U.FL Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer KYOCERA AVX | VSWR 2 |
Packaging Box | Gain 2.5dBi, 4.4dBi |
Part Status Active | Power - Max 500 mW |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Features Cable - 200mm |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Termination U.FL |
Frequency (Center/Band) 2.4GHz, 5GHz | Mounting Type Adhesive |
Frequency Range 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.825GHz | Height (Max) 0.063" (1.60mm) |
Antenna Type PCB Trace | Applications Bluetooth, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.43000 | $29.43 |
| 10 | $22.12400 | $221.24 |
| 25 | $20.30040 | $507.51 |
| 100 | $18.29610 | $1,829.61 |
| 250 | $17.33916 | $4,334.79 |
| 500 | $16.76248 | $8,381.24 |
| 1,000 | $16.28794 | $16,287.94 |
| 3,000 | $15.70180 | $47,105.40 |
| 5,000 | $15.48503 | $77,425.15 |



