Parametric Equivalent
Parametric Equivalent

086224008001800+ | |
|---|---|
DigiKey Part Number | 478-086224008001800+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 086224008001800+ |
Description | CONN FFC FPC TOP 8POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.114" (2.90mm) |
Series | Locking Feature Slide Lock |
Packaging Tape & Reel (TR) | Cable End Type Straight |
Part Status Active | Contact Material Copper Alloy |
Flat Flex Type FFC, FPC | Contact Finish Tin Copper |
Mounting Type Surface Mount, Right Angle | Housing Material Thermoplastic |
Connector/Contact Type Contacts, Top | Features Solder Retention, Zero Insertion Force (ZIF) |
Number of Positions 8 | Voltage Rating 50V |
Pitch 0.039" (1.00mm) | Operating Temperature -20°C ~ 85°C |
Termination Solder | Current Rating (Amps) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 006224008001800+ | KYOCERA AVX | 0 | 478-006224008001800+-ND | $5.82410 | Parametric Equivalent |
| 086224008001800+ | KYOCERA AVX | 0 | 478-086224008001800+-ND | $6.80028 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $6.80028 | $34,001.40 |



