
0805ZC105JAT2A | |
---|---|
DigiKey Part Number | 478-KGM21AR71A105JUTR-ND - Tape & Reel (TR) 478-KGM21AR71A105JUCT-ND - Cut Tape (CT) 478-KGM21AR71A105JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZC105JAT2A |
Description | CAP CER 1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZC105JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.68000 | $3.68 |
10 | $2.24600 | $22.46 |
50 | $1.67620 | $83.81 |
100 | $1.49980 | $149.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.45631 | $4,368.93 |
6,000 | $0.91637 | $5,498.22 |
9,000 | $0.71897 | $6,470.73 |