KGM21CV51C224ZT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 10,550
Unit Price: $1.31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 19,898
Unit Price: $1.31000
Datasheet

Direct


KEMET
In Stock: 3,730
Unit Price: $2.71000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.14790
Datasheet

Upgrade


KEMET
In Stock: 31,681
Unit Price: $1.07000
Datasheet

Upgrade


KEMET
In Stock: 4,909
Unit Price: $1.72000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.07000
Datasheet

Upgrade


YAGEO
In Stock: 6,027
Unit Price: $1.07000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21CV51C224ZT

DigiKey Part Number
478-KGM21CV51C224ZTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21CV51C224ZT
Description
CAP CER 0.22UF 16V Y5V 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21CV51C224ZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.50381$2,015.24