


C0805C224Z4VACTU | |
---|---|
DigiKey Part Number | 399-C0805C224Z4VACTUTR-ND - Tape & Reel (TR) 399-C0805C224Z4VACTUCT-ND - Cut Tape (CT) 399-C0805C224Z4VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224Z4VACTU |
Description | CAP CER 0.22UF 16V Y5V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224Z4VACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.61800 | $16.18 |
50 | $1.18740 | $59.37 |
100 | $1.03460 | $103.46 |
500 | $0.83030 | $415.15 |
1,000 | $0.76124 | $761.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.57633 | $2,305.32 |
8,000 | $0.55438 | $4,435.04 |
12,000 | $0.53913 | $6,469.56 |
20,000 | $0.53639 | $10,727.80 |
28,000 | $0.52202 | $14,616.56 |
40,000 | $0.52044 | $20,817.60 |
48,000 | $0.51968 | $24,944.64 |