0805 (2012 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805YC105JAT2A

DigiKey Part Number
478-KGM21AR71C105JUTR-ND - Tape & Reel (TR)
478-KGM21AR71C105JUCT-ND - Cut Tape (CT)
478-KGM21AR71C105JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805YC105JAT2A
Description
CAP CER 1UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805YC105JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 521
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.16900$11.69
50$0.84140$42.07
100$0.74090$74.09
500$0.57262$286.31
1,000$0.52084$520.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.46610$1,398.30
6,000$0.43425$2,605.50
9,000$0.41766$3,758.94
15,000$0.39817$5,972.55
21,000$0.39031$8,196.51
30,000$0.37839$11,351.70
36,000$0.37568$13,524.48
72,000$0.35984$25,908.48
75,000$0.35900$26,925.00
Manufacturers Standard Package