0805YC104JAJ4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.21255
Datasheet

Upgrade


KYOCERA AVX
In Stock: 37,052
Unit Price: $1.65000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 54,795
Unit Price: $1.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 402,641
Unit Price: $0.91000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.53265
Datasheet

Direct


KEMET
In Stock: 3,984
Unit Price: $4.45000
Datasheet

Direct


YAGEO
In Stock: 5,446
Unit Price: $0.91000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.49001
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.42835
Datasheet

Upgrade


KEMET
In Stock: 15,356
Unit Price: $3.38000
Datasheet

Upgrade


KEMET
In Stock: 21,291
Unit Price: $4.45000
Datasheet

Upgrade


KEMET
In Stock: 212,181
Unit Price: $1.23000
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805YC104JAJ4A

DigiKey Part Number
0805YC104JAJ4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805YC104JAJ4A
Description
CAP CER 0.1UF 16V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805YC104JAJ4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable