


C0805C104J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C104J3RACTUTR-ND - Tape & Reel (TR) 399-C0805C104J3RACTUCT-ND - Cut Tape (CT) 399-C0805C104J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104J3RACTU |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.86100 | $28.61 |
| 50 | $2.15240 | $107.62 |
| 100 | $1.93370 | $193.37 |
| 500 | $1.56668 | $783.34 |
| 1,000 | $1.45315 | $1,453.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.28307 | $5,132.28 |
| 8,000 | $1.21987 | $9,758.96 |
| 12,000 | $1.18821 | $14,258.52 |
| 20,000 | $1.15311 | $23,062.20 |
| 28,000 | $1.13259 | $31,712.52 |
| 40,000 | $1.11285 | $44,514.00 |

